The PM40-560K-RC is a surface mount inductor from Bourns with a height of 3.2mm and a length of 4.5mm. It has an inductance of 560uH and a Q factor of 50. The inductor is designed for use in high-frequency applications, with a self-resonant frequency of 9MHz. It is available in a package quantity of 2000 units and is suitable for surface mount technology (SMT) applications.
Bourns PM40-560K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 560uH |
| Length | 4.5mm |
| Max DC Current | 135mA |
| Package Quantity | 2000 |
| Q Factor | 50 |
| Self Resonant Frequency | 9MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.