The PM40-5R6K-RC is a surface-mount inductor from Bourns with a height of 3.2mm and a width of 3.2mm. It has a maximum DC current rating of 300mA and a self-resonant frequency of 33MHz. The inductor has a Q factor of 50 and a tolerance of 10%. It is available in a package quantity of 3000 units.
Bourns PM40-5R6K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 5.6uH |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Package Quantity | 3000 |
| Q Factor | 50 |
| Self Resonant Frequency | 33MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.