POWER INDUCTOR, 680 uH, 50mA, 20%, 2MHZ
Bourns PM40-681K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 681uH |
| Length | 4.5mm |
| Max DC Current | 50mA |
| Package Quantity | 2000 |
| Q Factor | 30 |
| Self Resonant Frequency | 2MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.