The PM40-6R8K-RC inductor from Bourns features a height of 3.2mm and a length of 4.5mm, with a width of 3.2mm. It has a maximum DC current rating of 285mA and a self-resonant frequency of 27MHz. The inductor is designed for surface mount applications and is available in quantities of 2000. The Q factor is 50.
Bourns PM40-6R8K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 6.8uH |
| Length | 4.5mm |
| Max DC Current | 285mA |
| Package Quantity | 2000 |
| Q Factor | 50 |
| Self Resonant Frequency | 27MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.