The PM40-R10M-RC is a surface mount inductor from Bourns with a height of 3.2mm and a length of 4.5mm. It has an inductance of 100nH and a Q factor of 28. The inductor is designed for high-frequency applications, with a self-resonant frequency of 700MHz. It is rated for a maximum DC current of 450mA and has a tolerance of 20%. The PM40-R10M-RC is available in a package quantity of 2000.
Bourns PM40-R10M-RC technical specifications.
| Height | 3.2mm |
| Inductance | 100nH |
| Length | 4.5mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Q Factor | 28 |
| Self Resonant Frequency | 700MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.