Bourns PM40-R12K technical specifications.
| Inductance | 120nH |
| Max DC Current | 450mA |
| Package Quantity | 3000 |
| Q Factor | 30 |
| Self Resonant Frequency | 500MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.