The PM40-R22K-RC is a surface mount inductor from Bourns with a height of 3.2mm and a length of 4.5mm. It has a maximum DC current rating of 450mA and a self resonant frequency of 350MHz. The inductor has a Q factor of 30 and a tolerance of 20%. It is available in a package quantity of 3000.
Bourns PM40-R22K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 220nH |
| Length | 4.5mm |
| Max DC Current | 450mA |
| Package Quantity | 3000 |
| Q Factor | 30 |
| Self Resonant Frequency | 350MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.