Bourns PM40-R47K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 470nH |
| Length | 4.5mm |
| Max DC Current | 450mA |
| Package Quantity | 3000 |
| Q Factor | 30 |
| Self Resonant Frequency | 320MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.