The PM40-R82K inductor from Bourns features a 3700 package case with a height and width of 3.2mm and a length of 4.5mm. It has an inductance of 820nH and a self resonant frequency of 140MHz. The inductor is unshielded and has a Q factor of 30. It is designed for surface mount and is available in quantities of 3000.
Bourns PM40-R82K technical specifications.
| Package/Case | 3700 |
| Height | 3.2mm |
| Inductance | 820nH |
| Length | 4.5mm |
| Max DC Current | 450mA |
| Package Quantity | 3000 |
| Q Factor | 30 |
| Self Resonant Frequency | 140MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.