The PM638S-100 shielded inductor from Bourns features a 10uH inductance value and a maximum DC current rating of 2A. It has a compact SMD/SMT termination and is shielded for improved electromagnetic interference protection. The inductor operates within a temperature range of -25°C to 85°C and is available in a package quantity of 1000.
Checking distributor stock and pricing after the page loads.
| Height | 3.8mm |
| Inductance | 10uH |
| Length | 6.8mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | PM638S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Not Compliant |