The PM638S-680 shielded inductor from Bourns features an inductance of 68uH with a tolerance of 30%. It can handle a maximum DC current of 750mA and operates within a temperature range of -25°C to 85°C. The inductor is available in a quantity of 1000 pieces and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Inductance | 68uH |
| Max DC Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | PM638S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |