The PM638S-820 shielded inductor from Bourns features an inductance of 82uH and a maximum DC current of 700mA. It operates within a temperature range of -25°C to 85°C and is available in a quantity of 1000 pieces. The inductor is designed for surface mount applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 3.8mm |
| Inductance | 82uH |
| Length | 6.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | PM638S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Not Compliant |