The PM63S-390L-RC inductor from Bourns features a height of 3.3mm, length of 6.2mm, and width of 5.6mm. It has an inductance of 39uH and a self resonant frequency of 17MHz. The inductor is designed for surface mount applications and has a maximum DC current rating of 450mA with a tolerance of 15%. It is available in a tape and reel packaging with a quantity of 1500 units.
Checking distributor stock and pricing after the page loads.
| Height | 3.3mm |
| Inductance | 39uH |
| Length | 6.2mm |
| Max DC Current | 450mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 17MHz |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 5.6mm |
| RoHS | Compliant |