This surface mount fixed inductor features a ferrite core, 18uH inductance, and a DC resistance of 100mR. It can handle a maximum DC current of 1.6A and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is RoHS compliant and unshielded.
Bourns PM75-180K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Height | 5.3mm |
| Inductance | 18uH |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 15MHz |
| Series | PM75 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM75-180K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.