The PMC1806-600-RC resistor features a 60 ohm impedance and a maximum DC current of 400mA. It is available in a 1806 package and is suitable for surface mount technology applications. The resistor operates over a temperature range of -55°C to 125°C and is supplied in tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1806 |
| Height | 1.6mm |
| Impedance | 60R |
| Length | 4.5mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 60R |
| Series | PMC |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |