The PMH1806-101-RC is a surface mount resistor from Bourns with a 100R impedance and a maximum operating temperature of 125°C. It has a maximum DC current rating of 2A and is available in a package quantity of 2000. The resistor is packaged in tape and reel and has a tolerance of 25%. It measures 1.6mm in height and 4.5mm in length, with a width of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1806 |
| Height | 1.6mm |
| Impedance | 100R |
| Length | 4.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | PMH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |