Bourns PT61018-1EL technical specifications.
| Lead/Base Style | Gull Wing |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.9R |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT61018-1EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.