The PTA6053-2015CPB103 is a potentiometer from Bourns with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a resistance of 10kR and a tolerance of 20%. The device is RoHS compliant and has a termination type of pin. The potentiometer has a depth of 9mm and a length of 75mm.
Checking distributor stock and pricing after the page loads.
Bourns PTA6053-2015CPB103 technical specifications.
| Depth | 9mm |
| Length | 75mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.