The Pro Audio PTB potentiometer features a carbon film technology with a 10kR resistance and 20% tolerance. It is designed for through hole mounting and has a maximum power dissipation of 250mW. The potentiometer is available in a tray packaging with 100 units per package and is compliant with RoHS regulations. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
| Depth | 16mm |
| Height | 0.315inch |
| Length | 5.039inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTB |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.63inch |
| RoHS | Compliant |