
This 1-gang potentiometer features a linear taper and is constructed with carbon film technology. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The device is rated for 20V DC and 150V AC and has a power dissipation of 50mW. It is RoHS compliant and has an IP40 rating.
Bourns PTD901-1015F-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 22.05mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 162 |
| Packaging | Tray |
| Ratings | IP40 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD901-1015F-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
