The PTD902-1010K-B203 is a 2-position linear potentiometer from Bourns with a resistance of 20kR and a tolerance of 10%. It has a panel mount and operates within a temperature range of -10°C to 50°C. This potentiometer is part of the Pro Audio PTD90 series and features a carbon film technology. It is available in a tray packaging with 144 units per package.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.394inch |
| Depth | 9.5mm |
| Length | 19.65mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 144 |
| Packaging | Tray |
| Resistance | 20kR |
| Resistor Type | Carbon |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |