Res Carbon Film POT 5K Ohm 10% 1/20W 1(Mech)Turn 6mm (47.2 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole
Bourns PTD908-1015F-B502 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 47.2mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 8 |
| Number of Turns | 1 |
| Package Quantity | 63 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD908-1015F-B502 to view detailed technical specifications.
No datasheet is available for this part.