The PTD908-1020K-B503 is a 8-position linear carbon film potentiometer from Bourns with a resistance of 50kR and a tolerance of 10%. It is designed for panel mount applications and has a maximum power dissipation of 50mW. The potentiometer operates within a temperature range of -10°C to 50°C and is packaged in a tray with 54 units. It is RoHS compliant and features a carbon film technology.
Sign in to ask questions about the Bourns PTD908-1020K-B503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTD908-1020K-B503 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 9.5mm |
| Length | 52.2mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 8 |
| Number of Turns | 1 |
| Package Quantity | 54 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD908-1020K-B503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
