The Bourns PTE60-151A-502B2 is a linear variable resistor with a resistance of 5kR and a tolerance of 20%. It has a maximum power dissipation of 200mW and is designed for through-hole mounting. The resistor is available in a tray packaging with 250 units per package. It operates within a temperature range of -10°C to 55°C and is compliant with RoHS regulations.
Bourns PTE60-151A-502B2 technical specifications.
| Height | 0.394inch |
| Length | 3.425inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tray |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTE |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTE60-151A-502B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.