Bourns PTE60-151B-103B2 technical specifications.
| Depth | 16mm |
| Height | 10mm |
| Length | 87mm |
| Max Operating Temperature | 55°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | PTE |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTE60-151B-103B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.