
Slide Potentiometers 200Kohms Travel=100mm
Bourns PTF01-201A-204B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 250 |
| Resistance | 200kR |
| Series | PTF |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTF01-201A-204B2 to view detailed technical specifications.
No datasheet is available for this part.