
The PTH90 series is a 2-gang rotary switch with a linear taper and pin termination. It is rated for 10V DC and 50V AC with a tolerance of 30%. The switch is designed to operate within a temperature range of -10°C to 50°C and is compliant with IP40. It is manufactured by Bourns and features a carbon resistor type with a resistance of 500kΩ.
Bourns PTH902-135K-504B2 technical specifications.
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Ratings | IP40 |
| Resistance | 500kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTH90 |
| Switch Type | Rotary |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 30% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTH902-135K-504B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.