
Potentiometers 10Kohms Dual Gang Center Detent
Checking distributor stock and pricing after the page loads.
| Number of Turns | 1 |
| Package Quantity | 250 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |