The PTL20-10R0-102B2 is a linear taper potentiometer from Bourns with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in a quantity of 375 units. The potentiometer has a resistance of 1kR and a tolerance of 20%. It is RoHS compliant and features a pin termination.
Sign in to ask questions about the Bourns PTL20-10R0-102B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTL20-10R0-102B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 375 |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL20-10R0-102B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.