The PTL20-15O1-503B2 is a linear taper potentiometer from Bourns with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in quantities of 375 and features a resistance of 50kR. The component is RoHS compliant and has a tolerance of 20%. The PTL series potentiometer is suitable for various applications requiring a linear taper.
Sign in to ask questions about the Bourns PTL20-15O1-503B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTL20-15O1-503B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 375 |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL20-15O1-503B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.