
The PTL30-19R1-202B2 is a linear potentiometer from Bourns with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a resistance of 2kR and a tolerance of 20%. The potentiometer is RoHS compliant and available in a package quantity of 375. The PTL series features a linear taper and pin termination.
Sign in to ask questions about the Bourns PTL30-19R1-202B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTL30-19R1-202B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 375 |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL30-19R1-202B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.