
This linear potentiometer from Bourns features a 1kR resistance with a 20% tolerance and operates within a temperature range of -10°C to 55°C. The device is RoHS compliant and available in a quantity of 375 units. The PTL60-19G1-102B2 has a pin termination and a linear taper.
Sign in to ask questions about the Bourns PTL60-19G1-102B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTL60-19G1-102B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 375 |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL60-19G1-102B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
