Potentiometers 50Kohms Dual Gang
Bourns PTM902-025S-503B2 technical specifications.
| Number of Turns | 1 |
| Package Quantity | 250 |
| Resistance | 50kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.