The PTM90 Series 2-gang 1-turn carbon linear potentiometer is designed for applications requiring a high degree of precision and reliability. With a resistance of 5kΩ and a tolerance of 20%, this potentiometer is suitable for use in a variety of environments. The device is rated for a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is also compliant with the Restriction of Hazardous Substances (RoHS) directive and features an IP40 rating for protection against solid particles. The potentiometer has a linear taper and is terminated with pins.
Sign in to ask questions about the Bourns PTM902-120F-502B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTM902-120F-502B2 technical specifications.
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Ratings | IP40 |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTM90 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTM902-120F-502B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.