The PTM90 series is a 2-position 1-turn linear potentiometer from Bourns. It features a carbon resistor type with a resistance of 1kΩ and a tolerance of 20%. The potentiometer is rated for a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and has an IP40 rating for environmental protection.
Bourns PTM902-125S-102B2 technical specifications.
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Ratings | IP40 |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTM90 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.