
The PTR901-2015K-B203 is a linear rotary potentiometer from Bourns with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It features a carbon film technology and a resistance of 20kΩ. The potentiometer is rated for 20V DC and 150V AC, with a maximum power dissipation of 50mW. It is compliant with RoHS standards and has an IP40 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTR901-2015K-B203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 28.4mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 117 |
| Packaging | Tray |
| Ratings | IP40 |
| Resistance | 20kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTR90 |
| Switch Type | Rotary |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTR901-2015K-B203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
