
Potentiometers 10K AUDIO
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 162 |
| Packaging | Tray |
| Ratings | IP40 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | Pro Audio PTR90 |
| Switch Type | Rotary |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
