
The PTS01-02L-103B2 is a linear potentiometer from Bourns with a resistance of 10kR. It has a maximum power dissipation of 500mW and is available in a package quantity of 120. The device is mounted through a hole and has a tolerance of 20%. It is RoHS compliant and has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C.
Bourns PTS01-02L-103B2 technical specifications.
| Height | 1.524inch |
| Length | 5.247inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTS |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Width | 0.512inch |
| RoHS | Compliant |
No datasheet is available for this part.