Bourns PTS01-02P-503A2 technical specifications.
| Depth | 13mm |
| Length | 132.5mm |
| Max Operating Temperature | 55°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Package Quantity | 90 |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | PTS |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTS01-02P-503A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.