
The PTS45-02P-102B2 is a linear taper potentiometer from Bourns with a resistance of 1kR and a tolerance of 20%. It operates within a temperature range of -10°C to 55°C and is compliant with RoHS regulations. The potentiometer is available in a package quantity of 90 units. It features a pin termination and is part of the PTS series.
Checking distributor stock and pricing after the page loads.
Bourns PTS45-02P-102B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 90 |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PTS |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.