
The Bourns PTS60-01P-202B2 is a linear potentiometer with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in a package quantity of 90 units. The component has a resistance of 2kR and is RoHS compliant. The PTS series is a type of potentiometer with a linear taper and pin termination.
Checking distributor stock and pricing after the page loads.
Bourns PTS60-01P-202B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 90 |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | PTS |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.