
The PTS60-02P-502B2 is a 5kR linear taper potentiometer with a 20% tolerance. It operates within a temperature range of -10°C to 55°C. This component is available in quantities of 90 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Bourns PTS60-02P-502B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 90 |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | PTS |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.