
The PTT111-3220A-B503 is a 50kR linear potentiometer with a carbon film technology and 20% tolerance. It has a maximum power dissipation of 50mW and operates within a temperature range of -10°C to 50°C. The potentiometer is mounted on a panel and comes in a tray packaging with 100 units per package. It is RoHS compliant and features a linear taper.
Sign in to ask questions about the Bourns PTT111-3220A-B503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTT111-3220A-B503 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 12mm |
| Length | 12mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTT |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTT111-3220A-B503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.