Bourns PTV09A-4020FB503 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Technology | CARBON FILM |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4020FB503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.