
The PTV111-4425A-B105 is a carbon resistor with a resistance of 1MR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is mounted through a hole. The resistor is packaged in a tray with 100 units per package. It is RoHS compliant and has a linear taper. The actuator diameter is 0.236inch and the actuator length is 0.984inch.
Bourns PTV111-4425A-B105 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 1MR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
