The PWR220T-35-12R0J is a through-hole resistor from Bourns with a voltage rating of 2kV and a tolerance of 5%. It has a radial termination and is available in packaging quantities of 50. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR220T-35-12R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-12R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.