The PWR220T-35-2500F is a through hole mounted resistor with a radial lead configuration, featuring a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 250R with a tolerance of 1% and a voltage rating of 2kV. The resistor is packaged in a rail/tube format with 50 units per package. It is RoHS compliant and manufactured by Bourns.
Checking distributor stock and pricing after the page loads.
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Compliant |