
The PWR220T-35 is a through-hole mounted resistor with a radial termination, featuring a 2kV voltage rating and 6.2kR resistance with a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a rail or tube with 50 units per package. Its dimensions are 14.6mm in height, 4mm in width, and 10.1mm in length, with a lead diameter of 0.72mm and a lead pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR220T-35-6201F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 6.2kR |
| Series | PWR220T-35 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-6201F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.