The PWR220T-35 resistor features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in packaging quantities of 50 and comes in a rail/Tube package. The device is RoHS compliant and has a resistance of 330mR. The PWR220T-35 series resistor is designed for high-reliability applications.
Checking distributor stock and pricing after the page loads.
Bourns PWR220T-35-R330F technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.