
The PWR221T-30-1003F resistor from Bourns features a TO-220 package with a radial termination, suitable for through hole mounting. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a tolerance of 1%. It is available in a packaging quantity of 50 units per rail or tube.
Bourns PWR221T-30-1003F technical specifications.
| Height | 16.26mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-1003F to view detailed technical specifications.
No datasheet is available for this part.
